Reference Only
DP125
Chemicals 3M Sotch-Weld Epoxy Adhesive DP125, Gray, 48.5mL Duo-Pak.
Datasheet
DP125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Container | Bottle | |
| Description/Function | Epoxy adhesive, gray | |
| Product Type | Chemicals | |
| Product | Adhesives | |
| Size | 1.7 oz | |
| Subcategory | Supplies | |
| Part # Aliases | 02120087215 7100320278 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.32 | $483.84 | |
| $37.25 | $894.00 | |
| $34.69 | $2,081.40 | |
| $33.04 | $3,568.32 | |
| $31.07 | $7,829.64 |
Need more?