
DP100FR
Chemicals .
Datasheet
DP100FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Applicator | |
| Size | 48.5 ml | |
| Container | Cartridge | |
| Description/Function | Epoxy adhesive cream, nozzles not included, cream colored | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 04801156742 7100148760 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.39 | $448.68 | |
| $34.14 | $819.36 | |
| $32.91 | $1,974.60 | |
| $31.95 | $3,450.60 |
Need more?