
DP100 1.7OZ CLEAR
Chemicals .
Datasheet
DP100 1.7OZ CLEAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Size | 1.7 oz | |
| Container | Tube | |
| Description/Function | Bonding clear substrates, potting and encapsulating | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120022648 62357514355 7100148763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.12 | $421.44 | |
| $31.25 | $750.00 | |
| $29.67 | $1,780.20 | |
| $27.98 | $3,021.84 | |
| $25.81 | $6,504.12 |
Need more?