Reference Only
DP-805
Chemicals The factory is currently not accepting orders for this product..
Datasheet
DP-805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Acrylic Adhesive | |
| Size | 1.6 oz | |
| Container | Duo-Pak | |
| Contains Lead | No | |
| Description/Function | Two-Part Acrylic Adhesive | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120083758 7010410436 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.67 | $668.04 | |
| $50.87 | $1,220.88 | |
| $47.27 | $2,836.20 | |
| $46.89 | $5,064.12 | |
| $44.14 | $11,123.28 |
Need more?