Reference Only
DP-640
Chemicals .
Datasheet
DP-640 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Urethane Adhesive | |
| Size | 50 ml | |
| Container | Duo-Pak | |
| Contains Lead | No | |
| Description/Function | Non-Sag, Two-Component Polyurethane Adhesive | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120089543 7100148761 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.03 | $336.36 | |
| $25.59 | $614.16 | |
| $24.05 | $1,443.00 | |
| $22.95 | $2,478.60 | |
| $22.10 | $5,569.20 |
Need more?