Reference Only
DP-460 EG 50ML
Chemicals EPOXY ADHESIVE 50ML DUO-PAK.
Datasheet
DP-460 EG 50ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | 2 Part Epoxy | |
| Size | 50 ml | |
| Container | Tube | |
| Description/Function | Adhesive Epoxy 50 ml DP-460 | |
| Package Type | Syringe | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100171191 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.40 | $808.80 | |
| $62.54 | $1,500.96 | |
| $60.85 | $3,651.00 | |
| $60.69 | $6,554.52 |
Need more?