Reference Only
DP-100 Plus
Chemicals 3M Scotch Weld Epoxy Adhesive DP100 Plus, Clear, 48.5 mL Duo-Pak.
Datasheet
DP-100 Plus DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Adhesive | |
| Size | 48.5 ml | |
| Container | Duo-Pak | |
| Contains Lead | No | |
| Description/Function | Two Part Epoxy Adhesive | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120087195 62327214359 7100148750 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.66 | $487.92 | |
| $36.23 | $869.52 | |
| $35.83 | $2,149.80 | |
| $34.78 | $3,756.24 |
Need more?