Reference Only

CTSB11NT50-M

Cable Ties .

Manufacturer:

Mfr Part:
CTSB11NT50-M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryCable Ties
Product TypeCable Ties
ProductBarbed Cable Ties
ColorNatural
FeaturesWeather Resistant
MaterialNylon, Stainless Steel (AISI 304)
Length11.6 in
Width0.19 in
Tensile Strength50 lbs
ComplianceUL62275 Type 21S
Maximum Bundle Diameter3.19 in
PackagingEach
SubcategoryWire & Cable Management
Part # Aliases7100177337

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.391$1,955.00
Need more?
Contact Us