Reference Only

CT8NT120-L

Cable Ties 8 IN 120 LB NATURAL CABLE TIE.

Manufacturer:

Mfr Part:
CT8NT120-L

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryCable Ties
Product TypeCable Ties
ColorNatural
MaterialNylon 6.6
Length9 in
Width0.299 in
Tensile Strength54 kg
Maximum Bundle Diameter2 in
PackagingEach
SubcategoryWire & Cable Management
Part # Aliases05112859311 7000133465

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.32$160.00
$0.305$305.00
$0.29$725.00
Need more?
Contact Us