Reference Only
CT6BK18-C
Cable Ties 6 INCH 18 LB BLACK CABLE TIE.
Datasheet
CT6BK18-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 6.1 in | |
| Width | 0.094 in | |
| Maximum Bundle Diameter | 1.26 in | |
| Tensile Strength | 8 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | UV Resistant | |
| Compliance | UL62275 Type 21 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05112859277 7000058849 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.074 | $74.00 |
Need more?