Reference Only
CT36NT175-L
Cable Ties 36 IN 175 LB NATURAL CABLE TIE.
Datasheet
CT36NT175-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Nylon | |
| Length | 3 ft | |
| Width | 0.335 in | |
| Tensile Strength | 79 kg | |
| Maximum Bundle Diameter | 11 in | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05112859321 7000133470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $470.00 | |
| $0.91 | $910.00 | |
| $0.89 | $2,225.00 |
Need more?