
CPT-4
Spiral Wraps, Sleeves, Tubing & Conduit CPT-4 CORROSION PROTECTION KIT.
Datasheet
CPT-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product Type | Conduit & Tubing | |
| Product | Tubings | |
| Type | Cold Shrink | |
| Packaging | Each | |
| Inside Diameter | 101.6 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400743030 7000006142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $292.27 | $1,461.35 | |
| $291.50 | $2,915.00 | |
| $288.49 | $7,212.25 |
Need more?