
CPT-3/4
Spiral Wraps, Sleeves, Tubing & Conduit CORR. PROTECT. KIT.
Datasheet
CPT-3/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Type | Cold Shrink | |
| Inside Diameter | 16.8 mm to 48 mm | |
| Packaging | Bulk | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400743022 7000006140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.90 | $719.00 | |
| $68.56 | $1,371.20 | |
| $67.41 | $3,370.50 | |
| $66.02 | $6,602.00 |
Need more?