
CPT-3
Spiral Wraps, Sleeves, Tubing & Conduit CPT-3 CORROSION PROTECTION KIT.
Datasheet
CPT-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product Type | Conduit & Tubing | |
| Product | Tubings | |
| Type | Cold Shrink | |
| Packaging | Each | |
| Inside Diameter | 76.2 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400743028 7000006141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $228.22 | $1,141.10 | |
| $223.80 | $2,238.00 | |
| $220.39 | $5,509.75 | |
| $216.99 | $10,849.50 |
Need more?