
CPT-1/2
Spiral Wraps, Sleeves, Tubing & Conduit CORR. PROTECT. KIT.
Datasheet
CPT-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product Type | Conduit & Tubing | |
| Product | Tubings | |
| Type | Cold Shrink | |
| Packaging | Each | |
| Inside Diameter | 13 mm to 41 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400743021 7000006139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.90 | $559.00 | |
| $53.25 | $1,065.00 | |
| $52.69 | $2,634.50 | |
| $51.84 | $5,184.00 | |
| $50.46 | $10,092.00 |
Need more?