
CPT-1
Spiral Wraps, Sleeves, Tubing & Conduit CPT-1 CORROSION PROTECTION KIT.
Datasheet
CPT-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Cold Shrink | |
| Length | 122 mm | |
| Packaging | Each | |
| Inside Diameter | 16.8 mm to 56 mm | |
| Product Type | Conduit & Tubing | |
| Series | CPT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400743023 7100003712 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.18 | $721.80 | |
| $70.24 | $1,404.80 | |
| $69.53 | $3,476.50 | |
| $68.68 | $6,868.00 |
Need more?