Reference Only
CC-DRY
Dry Wipes DRY WIPING CLOTH.
Datasheet
CC-DRY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Dry Wipes | |
| Size | 4 in x 8 in | |
| Container | Bag | |
| Container Quantity | 3 | |
| Construction | Non-woven | |
| ESD Safe | Not ESD Safe | |
| Packaging | Kit | |
| Product Type | Wipes | |
| Subcategory | Supplies | |
| Type | Cable Cleaning Dry Wiping Cloth | |
| Part # Aliases | 05400743415 7100164706 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6307102030 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.09 | $120.90 | |
| $11.50 | $230.00 | |
| $11.26 | $563.00 | |
| $10.97 | $1,097.00 | |
| $10.62 | $2,124.00 | |
| $10.39 | $5,195.00 |
Need more?