Reference Only
CA-50
Chemicals SCTCH-WLD INST ADH CA 50GEL 20GM TB.
Datasheet
CA-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Instant Adhesive | |
| Size | 20 gm | |
| Container | Tube | |
| Contains Lead | No | |
| Description/Function | High-Strength, Surface Insensitive, Gel Cyanoacrylate Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082332 7100002517 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.36 | $796.32 | |
| $58.36 | $1,400.64 | |
| $56.34 | $3,380.40 | |
| $53.25 | $5,751.00 |
Need more?