Reference Only

C3801/26

Flat Cables RND CND FLT 26G PVC CAN.CERT 26CND .5".

Manufacturer:

Mfr Part:
C3801/26

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors26 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG26 AWG
Cable Length91.44 m (300 ft)
Stranding7 x 34
ShieldingUnshielded
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3801
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113828483 00051138284831 05111196003 XA007002042 80610371447

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$270.46$540.92
$266.63$799.89
$259.31$1,296.55
$250.89$2,508.90
Need more?
Contact Us