Reference Only
C3756/34
Flat Cables UL/34/CAB/TYP1/TPE/ RC/30G/STR/CSA/100.
Datasheet
C3756/34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111992963 80001215807 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.96 | $859.60 | |
| $85.06 | $1,701.20 | |
| $82.22 | $4,111.00 | |
| $77.68 | $7,768.00 |
Need more?