Reference Only

C3749/34-100

Flat Cables UL/34/CAB/TYP1/TPE 30G/SLD/.025/CSA/100.

Manufacturer:

Mfr Part:
C3749/34-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors34 Conductor
Pitch0.64 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length30.48 m (100 ft)
StrandingSolid
ShieldingUnshielded
Jacket ColorGray
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Voltage Rating150 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3749
PackagingRoll
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992952 80001215682

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$106.62$1,066.20
Need more?
Contact Us