Reference Only
C3709/50
Flat Cables RND CND FLT 28G PVC CAN.CERT 50CND .05".
Datasheet
C3709/50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Packaging | Roll | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 80610804496 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.02 | $411.06 | |
| $128.83 | $644.15 | |
| $127.09 | $1,270.90 |
Need more?