Reference Only

C3625/4430M

Flat Cables 1.0 44C RND 28AWG 30 M.

Manufacturer:

Mfr Part:
C3625/4430M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors44 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3625
Flammability RatingUL 224 VW-1
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113842280 80610804447

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.69$733.45
$142.90$1,429.00
$140.31$3,507.75
$135.66$6,783.00
Need more?