Reference Only

C3625/24-30M

Flat Cables 24/CAB/RC/TYP1/1MM/ 28G/STR/CSA/30M.

Manufacturer:

Mfr Part:
C3625/24-30M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors24 Conductor
Pitch1 mm (0.039 in)
Wire Gauge - AWG28 AWG
Cable Length30 m (98.425 ft)
Stranding7 x 36
ShieldingUnshielded
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3625
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992325 80001213612

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$101.20$1,012.00
Need more?
Contact Us