Reference Only

C3625/22-30M

Flat Cables 22/CAB/RC/TYP1/1MM/ 28G/STR/CSA/30M.

Manufacturer:

Mfr Part:
C3625/22-30M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors22 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Flammability RatingUL 224 VW-1
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194240 80001236522

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.06$531.54
$57.55$690.60
Need more?
Contact Us