Reference Only
C3539/14-100
Flat Cables 14/CAB/MFLX/28G/ STR/.050"/CSA/100'.
Datasheet
C3539/14-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Medium Flex Life Cables | |
| Number of Conductors | 14 Conductor | |
| Pitch | 1.27 mm (0.05 in) | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Stranding | 19 x 40 | |
| Shielding | Unshielded | |
| Jacket Color | Gray | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05113860005 80610522106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---