
C3365/08-500
Flat Cables 08/CAB/RC/TYP 28AWG/.050"/CSA/500'.
Datasheet
C3365/08-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 152.4 m (500 ft) | |
| Series | 3365 | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111194996 00051111949962 00054007544173 05400754417 80610706030 80001242306 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.18 | $139.18 | |
| $128.54 | $257.08 | |
| $127.60 | $638.00 | |
| $126.82 | $1,268.20 | |
| $123.54 | $3,088.50 | |
| $117.03 | $5,851.50 | |
| $117.01 | $11,701.00 |
Need more?