Reference Only
C-PD914DD
Chemicals .
Datasheet
C-PD914DD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Industrial Chemicals | |
| Type | Chemical Sorbent Pad | |
| Size | 238 mm x 360 mm | |
| Container | Dispenser Box | |
| Description/Function | High Adsorption Capacity which Minimizes the Amount of Waste for Disposal, Highly Visible, Yellow Color | |
| Package Type | Box | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7000001947 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5603149090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.11 | $234.66 | |
| $31.79 | $381.48 | |
| $30.06 | $901.80 | |
| $28.81 | $1,555.74 | |
| $27.51 | $2,806.02 | |
| $26.52 | $6,683.04 |
Need more?