Reference Only

BBI4ARD50

Heat Shrink Tubing & Sleeves

Manufacturer:

Mfr Part:
BBI4ARD50

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeavy-Duty Heat Shrink Tubing
ColorRed
MaterialPolyolefin (PO)
Length15.2 mm (0.598 in)
Inside Diameter110 mm (4.331 in)
Recovered Diameter42 mm (1.654 in)
Shrink Ratio2:1
Chemical ResistantYes
Dielectric Strength550 V/mil
FamilyBBI-A
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 120 C
Product TypeHeat Shrink Tubing and Sleeves
ProductHeat Shrink Tubings
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?