
9940
Chemicals SCTCH-WLD HTMLT APPL PGII HI VISC TIP.125.
Datasheet
9940 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product Type | Chemicals | |
| Product | Nozzles | |
| Size | 0.125 in (31.75 mm) | |
| Subcategory | Supplies | |
| Part # Aliases | 02120022036 7000046676 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.19 | $68.19 | |
| $66.44 | $1,661.00 | |
| $65.05 | $3,252.50 | |
| $64.90 | $6,490.00 |
Need more?