Reference Only
9793KT-300
New Product
Adhesive Tapes 3M Electrically Conductive Double-Sided Tape 9793KT-300, 480mm X 50M, (19in x 54.680yds), (Sold per Roll), Gray.
Datasheet
9793KT-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Double-Sided Tape | |
| Color | Gray | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Product Type | Tape | |
| Series | 9793KT | |
| Subcategory | Supplies | |
| Thickness | 300 um | |
| Part # Aliases | 7100384505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,624.01 | $5,624.01 |
Need more?