
9786-3/4x60
Adhesive Tapes 3/4"X60YD BULK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05111531707 70006436649 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.88 | $666.24 | |
| $13.11 | $1,258.56 | |
| $12.34 | $3,553.92 | |
| $11.57 | $6,108.96 | |
| $10.80 | $10,886.40 |
Need more?