Reference Only
9713-4X10
Adhesive Tapes .
Datasheet
9713-4X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conductive | |
| Adhesive Type | Acrylic | |
| Width - in | 4 in | |
| Width - mm | 101.6 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Description/Function | XYZ-Axis Electrically Conductive Tape is an Isotropically Conductive Pressure Sensitive Tape | |
| Product Type | Tape | |
| Series | 9713 | |
| Subcategory | Supplies | |
| Thickness | 0.0889 mm | |
| Part # Aliases | 7000048874 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $211.54 | $1,269.24 | |
| $166.76 | $2,001.12 | |
| $151.22 | $4,536.60 | |
| $151.04 | $8,156.16 |
Need more?