Reference Only
9713-12x36
Adhesive Tapes 9713 12 IN X 36 YDS.
Datasheet
9713-12x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conductive | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 304.8 mm | |
| Length | 32.92 m | |
| Product Type | Adhesive Tapes | |
| Series | 9713 | |
| Subcategory | Supplies | |
| Thickness | 0.0889 mm | |
| Part # Aliases | 05111523806 7000049220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,648.05 | $1,648.05 |
Need more?