Reference Only
9713-1/2" X 36YD
Adhesive Tapes ELECT CONDUCTVE TAPE ACRYLIC 1/2" X 36YD.
Datasheet
9713-1/2" X 36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length | 32.92 m | |
| Width | 12.7 mm | |
| Series | 9713 | |
| Adhesive Type | Acrylic | |
| Material | Acrylic | |
| Product Type | Adhesive Tapes | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Thickness | 0.0889 mm | |
| Type | Conductive | |
| Part # Aliases | 02120043216 7010373981 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.97 | $1,313.46 | |
| $64.41 | $3,478.14 | |
| $62.72 | $6,773.76 |
Need more?