Reference Only

9712-1/4"X36YD

Adhesive Tapes ELECT CONDUCTVE TAPE ACRYLIC 1/4" X 36YD.

Manufacturer:

Mfr Part:
9712-1/4"X36YD

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeConductive
MaterialAcrylic
Adhesive TypeAcrylic
Width6.35 mm
Length32.92 m
Product TypeTape
Series9712
SubcategorySupplies
Thickness0.227 mm
Part # Aliases02120046181 7100110654

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.83$1,181.88
$31.38$3,389.04
$30.22$7,615.44
Need more?