Reference Only
9712-1/2"X36YD
Adhesive Tapes ELECT CONDUCTVE TAPE ACRYLIC 1/2" X 36YD.
Datasheet
9712-1/2"X36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conductive | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 9712 | |
| Subcategory | Supplies | |
| Thickness | 0.227 mm | |
| Part # Aliases | 02120046182 7010374026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.39 | $817.02 | |
| $44.02 | $2,377.08 | |
| $42.80 | $4,622.40 | |
| $41.86 | $10,548.72 |
Need more?