Reference Only
9711S
Adhesive Tapes .
Datasheet
9711S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conductive | |
| Description/Function | Electrically Conductive Double-Sided Tape | |
| Color | Gray | |
| Adhesive Type | Acrylic | |
| Width - in | 0.984 in | |
| Width - mm | 25 mm | |
| Length - mm | 10000 mm | |
| Packaging | Roll | |
| Product Type | Adhesive Tapes | |
| Series | 9711 | |
| Subcategory | Supplies | |
| Thickness | 100 uM | |
| Part # Aliases | 7100160646 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| TARIC | 3919108090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.64 | $482.56 | |
| $112.24 | $1,346.88 | |
| $109.60 | $3,068.80 |
Need more?