Reference Only
9703xYZ-12x36
Adhesive Tapes 9703 12 X 36 YD BULK.
Datasheet
9703xYZ-12x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conductive | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 9703 | |
| Subcategory | Supplies | |
| Part # Aliases | 02120039357 7000001225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---