Reference Only
9703xYZ-1/4x36
Adhesive Tapes 9703 1/4X36 YD BULK.
Datasheet
9703xYZ-1/4x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conductive | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 9703 | |
| Subcategory | Supplies | |
| Part # Aliases | 02120039616 7010333907 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.12 | $2,668.32 | |
| $69.17 | $7,470.36 |
Need more?