Reference Only

9703XYZTD

Adhesive Tapes 9703 1/2X36 YD BULK.

Manufacturer:

Mfr Part:
9703XYZTD

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeConductive
Width - in0.5 in
Width - mm12.7 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
Series9703
SubcategorySupplies
Part # Aliases02120039617 7010373830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3506911000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 18)
Quantity Unit PriceExt. Price
$98.07$1,765.26
Need more?
Contact Us