Reference Only

9703-4X10

Adhesive Tapes .

Manufacturer:

Mfr Part:
9703-4X10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeConductive
Adhesive TypeAcrylic
Width - in4 in
Width - mm101.6 mm
Length - in10 yd
Length - mm9.14 m
Description/FunctionElectrically Conductive Adhesive Transfer Tape
Product TypeTape
Series9703
SubcategorySupplies
Part # Aliases7100306861

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4811412100
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$293.06$2,344.48
$233.12$2,331.20
$231.73$5,793.25
Need more?