Reference Only

9703-24x108

Adhesive Tapes 9703 ELECTRICALLY CONDUC 24"X 108YDS.

Manufacturer:

Mfr Part:
9703-24x108

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeConductive
MaterialAcrylic
Adhesive TypeAcrylic
Width - in24 in
Width - mm609.6 mm
Length - in108 yd
Length - mm98.76 m
Product TypeTape
Series9703
SubcategorySupplies
Thickness0.1524 mm
Part # Aliases05111523846 7010373888

Export and Environmental Classification

AttributeDescription
HTS3506911000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12,452.82$12,452.82
Need more?
Contact Us