Reference Only
9703-12x108
Adhesive Tapes 12"X108YD BULK.
Datasheet
9703-12x108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conductive | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 12 in | |
| Width - mm | 304.8 mm | |
| Length - in | 108 yd | |
| Length - mm | 98.76 m | |
| Product Type | Tape | |
| Series | 9703 | |
| Subcategory | Supplies | |
| Thickness | 0.1524 mm | |
| Part # Aliases | 04801157435 7000048975 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,646.54 | $13,293.08 |
Need more?