
969-1/4"x18yd
Adhesive Tapes 969 1/4 X 18 YD BULK.
Datasheet
969-1/4"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120067667 7000123406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.64 | $622.08 | |
| $7.93 | $2,283.84 | |
| $7.92 | $3,991.68 | |
| $7.81 | $7,872.48 |
Need more?