Reference Only

9628FL-1/2

Adhesive Tapes DOUBLE COATED TAPE CLEAR 1/2 IN X 60 YD.

Manufacturer:

Mfr Part:
9628FL-1/2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeDouble-Sided
Description/FunctionDouble Coated Acrylic Tape
ColorClear
Adhesive TypeAcrylic
Width - in0.5 in
Width - mm12.7 mm
Length - in180 yd
Length - mm164.6 m
Product TypeTape
SubcategorySupplies
Part # Aliases05111191990

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.19$805.68
$10.53$3,032.64
$9.87$4,974.48
$9.21$9,283.68
Need more?
Contact Us