Reference Only
9628FL-1
Adhesive Tapes DOUBLE COATED TAPE CLEAR 1 IN X 60 YD.
Datasheet
9628FL-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Double-Sided | |
| Description/Function | Double Coated Acrylic Tape | |
| Color | Clear | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 180 yd | |
| Length - mm | 164.6 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05111191992 7010374530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.85 | $930.60 | |
| $24.24 | $2,617.92 | |
| $22.62 | $5,700.24 | |
| $22.00 | $11,088.00 |
Need more?