Reference Only
9627-1
Adhesive Tapes ADHESIVE TRANSFER TAPE 1 IN X 60 YD.
Datasheet
9627-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Natural | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Description/Function | Adhesive Transfer Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05111191986 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.46 | $1,240.56 | |
| $31.99 | $3,454.92 | |
| $30.07 | $7,577.64 |
Need more?