Reference Only
9626-48
Adhesive Tapes ADHESIVE TRANSFER TAPE 48 IN X 180 YD.
Datasheet
9626-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Description/Function | Adhesive Transfer Tape | |
| Color | Natural | |
| Adhesive Type | Acrylic | |
| Width - in | 4 ft | |
| Width - mm | 1.219 m | |
| Length - in | 180 yd | |
| Length - mm | 164.6 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05111191898 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---