Reference Only
953
Obsolete
Pushbutton Switches - Board Mount PB SW SPDT
Datasheet
953 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Termination Style | PC Pin | |
| Current Rating | 250 mA | |
| Mounting Style | PCB Mount | |
| Contact Form | SPDT | |
| Illuminated | Non-Illuminated | |
| Product Type | Pushbutton Switches | |
| Series | 950 | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500300 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?